GCM43DSEH

Heilind Number:SULGCM43DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSEH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DSEH

Detailed Description

Introducing the GCM43DSEH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows and 86 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its termination method via eyelets and clearance hole mount type provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its versatility. With a compact size of 10.95mm in height and 12.7mm in width, it is ideal for space-constrained PCB designs. Trust the GCM43DSEH for high-reliability connections in your electronic systems.