GCM43DSEI-S13

Heilind Number:SULGCM43DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DSEI-S13

Detailed Description

The GCM43DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950 VAC, it meets the needs of industrial and commercial systems. The connector's straddle orientation and threaded mount type provide secure and stable connections. Its 86 positions, arranged in 2 rows with a pitch of 3.96mm, allow for efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and other hi-rel industries, the GCM43DSEIS13 is a dependable solution for your connectivity needs.