| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 43 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 43 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM43DSEI-S243 |
GCM43DSEI-S243
| Heilind Number: | SULGCM43DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
The GCM43DSEI-S243 is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and contact material of Phosphor Bronze with Gold plating, it ensures reliable connectivity. Featuring a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector, with 43 positions in a single row, offers ample connectivity options. Its straight orientation and threaded mount type with eyelet termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 12.7mm, saves space on the PCB. Perfect for hi-rel applications, it guarantees durability and performance. Trust the GCM43DSEI-S243 for secure and efficient board-to-board connections.

