GCM43DSEI-S37

Heilind Number:SULGCM43DSEI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSEI-S37
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSEI-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DSEI-S37

Detailed Description

The GCM43DSEI-S37 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable, low-resistance connections. With a pitch of 3.96 mm and two rows of 86 positions, it offers ample connectivity in a compact design. The threaded mount and eyelet termination method provide secure attachment to the PCB. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. The connector's matte tin termination plating complies with industry standards for RoHS compliance. With a connector height of 10.95 mm and a width of 12.7 mm, it is space-efficient on the PCB. Trust the GCM43DSEI-S37 for high-reliability connections in your electronic designs.