GCM43DSEI

Heilind Number:SULGCM43DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSEI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DSEI

Detailed Description

Introducing the GCM43DSEI, a high-performance board-to-board PCB connector meticulously crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating. Designed for seamless connectivity, this female connector boasts two rows with a pitch of 3.96mm (.156 in) and a straight orientation, making it ideal for various electronic applications. With a current rating of 5A and a voltage capability of 950VAC, it ensures reliable power transmission. The Full Bellow contact type and matte Tin termination plating guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 86 positions and a tail length of 5.72mm (.225 in), it offers versatility in PCB assembly. Compact yet robust, the GCM43DSEI is a must-have component for demanding industrial and commercial projects.