GCM43DSEN-S13

Heilind Number:SULGCM43DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSEN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DSEN-S13

Detailed Description

This PA9T & Phosphor Bronze 0.0 female connector, SKU GCM43DSEN-S13, is a high-performance component designed for board-to-board PCB connectivity. With a pitch of 3.96mm (.156 inches) and featuring two rows of 86 positions, this connector offers reliable and efficient signal transmission. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it is suitable for various power and data applications. The termination method is via card extender, with a tail length of 5.33mm (.21 inches), facilitating easy installation. With a connector height of 10.95mm (.431 inches) and a width of 12.7mm (.5 inches), it provides a compact and secure connection. The connector is RoHS compliant and suitable for use in a wide temperature range from -65 to 125°C, making it ideal for demanding industrial environments.