GCM43DSEN

Heilind Number:SULGCM43DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DSEN

Detailed Description

The GCM43DSEN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. This connector offers 86 positions with a pitch of 3.96mm, making it suitable for complex PCB layouts. The termination method of eyelet and contact plating of gold guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The straight orientation and no mounting design facilitate easy installation. With a connector height of 10.95mm and width of 12.7mm, it provides a compact solution without compromising performance. The matte tin termination plating ensures compatibility with various soldering processes. Overall, the GCM43DSEN is a top choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.