| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DSES |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM43DSES |
GCM43DSES
| Heilind Number: | SULGCM43DSES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DSES |
| ECAD Model: |
Specifications
Detailed Description
The GCM43DSES is a high-performance Board To Board PCB Connector, featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold for optimal conductivity. Designed for demanding applications, this connector offers a current rating of 5A and a voltage rating of 950VAC, making it suitable for high-power systems. With a straight orientation, side hole mount type, and eyelet termination method, it ensures secure and reliable connections. The connector has 2 rows with a pitch of 3.96mm, accommodating 86 positions. Its operating temperature range of -65 to 125°C and matte tin termination plating guarantee durability even in harsh environments. Perfect for industrial and electronic devices, the GCM43DSES is a dependable solution for your connectivity needs.

