GCM43DSUH

Heilind Number:SULGCM43DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULGCM43DSUH

Detailed Description

The GCM43DSUH is a high-quality Board To Board PCB connector designed for reliable and efficient connections. Featuring a female gender with a single row layout, this connector offers easy installation with a clearance hole mount type and thru-hole termination method. Its contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for various electronic applications. The 43 positions and full bellow contact type enhance connectivity, while the straight orientation and tail length of 5.33mm (.21in) allow for space-saving designs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees reliable performance in diverse environments. Its compact size, measuring 10.95mm (.431in) in height and 12.7mm (.5in) in width, makes it ideal for compact PCB layouts. With Matte Tin termination plating and compliance with RoHS standards, the GCM43DSUH ensures both performance and environmental responsibility. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, this connector is a dependable choice for your connectivity needs.