GCM43DSUI

Heilind Number:SULGCM43DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSUI
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DSUI

Detailed Description

Introducing the GCM43DSUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. Gold-plated contacts offer excellent conductivity and corrosion resistance. This female connector, with its straight orientation and 43 positions, is ideal for various electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the requirements of diverse industries. The matte tin termination plating enhances durability. Whether used in aerospace, defense, or industrial applications, the GCM43DSUI ensures optimal performance and longevity.