GCM43DSUN

Heilind Number:SULGCM43DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULGCM43DSUN

Detailed Description

Introducing the GCM43DSUN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a contact material of Phosphor Bronze plated with Gold, this connector ensures optimal conductivity and durability. Featuring 43 positions in a single row with a pitch of 3.96mm, it allows for seamless connectivity in compact spaces. The Full Bellow contact type and straight orientation guarantee secure mating in any application. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its termination method through-hole with Matte Tin plating offers easy and reliable installation onto PCBs. With a connector height of 10.95mm and a width of 12.7mm, it provides a sturdy and space-efficient solution for your connectivity needs. Trust the GCM43DSUN for high-reliability connections in critical electronic systems.