GCM43DSUS

Heilind Number:SULGCM43DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSUS
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DSUS

Detailed Description

Introducing the GCM43DSUS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 43 positions, this connector offers reliable connectivity in compact spaces. The female gender, side hole mount, and thru-hole termination method ensure secure attachment to PCBs. Featuring PA9T and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a connector height of 10.95mm and width of 12.7mm, it provides a robust and space-efficient solution for your connectivity needs. Trust the GCM43DSUS for high-reliability performance in mission-critical systems.