GCM43DSXI

Heilind Number:SULGCM43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULGCM43DSXI

Detailed Description

Introducing the GCM43DSXI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity. Constructed with PA9T and Phosphor Bronze materials, this female connector ensures durability and longevity in various electronic applications. With a 5A amperage and 950VAC voltage rating, it guarantees efficient power transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and hassle-free. The 43-position, straight orientation with a pitch of 3.96mm makes it ideal for compact designs. Gold-plated contacts and full bellow design offer superior signal integrity. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 10.95mm in height and 12.7mm in width, the connector is compact yet robust. With matte tin termination plating, it complies with industry standards for quality and performance. Whether for industrial, aerospace, or telecommunications applications, the GCM43DSXI guarantees seamless connectivity you can rely on.