| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 43 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 43 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM43DSXN |
GCM43DSXN
| Heilind Number: | SULGCM43DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM43DSXN, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and 43 positions, this female connector offers reliable connectivity in a compact form factor. Its PA9T and phosphor bronze construction, along with gold-plated contacts, ensures excellent conductivity and durability. Featuring a straight orientation and thru-hole termination method, installation is straightforward. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. With a connector height of 10.95mm and a tail length of 2.79mm, it provides ample space for efficient PCB layout. Trust the GCM43DSXN for secure and efficient board-to-board connections in your electronic designs.

