GCM43DTAD

Heilind Number:SULGCM43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DTAD

Detailed Description

Introducing the GCM43DTAD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. With two rows of 86 right-angle female connectors, it offers efficient connectivity in compact spaces. The clearance hole mount and thru-hole termination method provide easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for demanding environments. The loop bellow contact type guarantees secure connections, while the matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the GCM43DTAD for superior performance in your electronic designs.