GCM43DTAH

Heilind Number:SULGCM43DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DTAH

Detailed Description

Introducing the GCM43DTAH, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A current rating and 950VAC voltage capability, it is suitable for power and signal transmission. The right-angle orientation and 2-row design with 86 positions offer versatility in PCB layouts. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination provides secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace systems. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the GCM43DTAH for high-reliability connections in your electronic designs.