GCM43DTAS

Heilind Number:SULGCM43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DTAS

Detailed Description

Introducing the GCM43DTAS Board-To-Board PCB Connector, a high-performance solution designed for seamless electronic connections in diverse applications. Featuring durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and longevity. With a maximum amperage of 3A and voltage rating of 950VAC, it meets stringent power transmission requirements. The 2-row, 86-position design with right-angle orientation and side hole mount type offers versatility in PCB layouts. Contact termination through holes and loop bellow type configuration facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances solderability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves space on the board. Ideal for demanding industrial, aerospace, and telecommunications applications, the GCM43DTAS ensures secure and efficient connectivity in every use case.