GCM43DTBN

Heilind Number:SULGCM43DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DTBN

Detailed Description

Introducing the GCM43DTBN, a female loop bellow board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156in) and two rows of 86 positions, this connector ensures secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in various environments. Featuring a right-angle orientation and no mounting required, installation is convenient. The connector is rated for 950VAC and 3A, meeting stringent performance standards. Its termination method through-hole with matte tin plating offers excellent solderability. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, it saves space on the PCB. Ideal for industrial and electronic applications, the GCM43DTBN ensures dependable connectivity in demanding conditions.