GCM43DTBT

Heilind Number:SULGCM43DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTBT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DTBT

Detailed Description

Introducing the GCM43DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a compact right-angle orientation and threaded mounting, it offers secure and space-efficient connectivity. The 86-position, 2-row design with a 3.96mm pitch caters to versatile PCB layouts, while its loop bellow contact type guarantees optimal contact pressure. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is ideal for harsh environments. Its matte tin termination plating enhances durability, making it suitable for industrial and commercial electronics. Trust the GCM43DTBT for efficient and durable board-to-board connections.