GCM43DTKD-S288

Heilind Number:SULGCM43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DTKD-S288

Detailed Description

Introducing the GCM43DTKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for a wide range of power requirements. The female connector has two rows, each with 86 loop bellow contacts plated in gold for optimal conductivity. Its clearance hole mount type and card extender termination method offer easy installation onto PCBs. Operating in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. With compact dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the GCM43DTKD-S288 for seamless and durable board-to-board connections.