GCM43DTKD

Heilind Number:SULGCM43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DTKD

Detailed Description

Introducing the GCM43DTKD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transfer even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and data transmission applications. The two rows of 86 positions, with a pitch of 3.96mm, offer ample connectivity options. Its clearance hole mount and through-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial and commercial settings. The straight orientation, loop bellow contact type, and matte tin termination plating further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, the GCM43DTKD is the perfect choice for space-constrained designs. Trust in this connector for seamless and durable board-to-board connections in your electronic systems.