GCM43DTKH

Heilind Number:SULGCM43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DTKH

Detailed Description

The GCM43DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for use in aerospace, defense, and industrial settings. With a pitch of 3.96mm (.156 in) and 86 positions, it offers reliable connectivity in complex electronic systems. The female connector, with two rows and a clearance hole mount type, ensures easy installation on PCBs. Its contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suited for harsh environments. Its termination method of thru hole and termination plating of matte tin ensure secure and durable connections. Compact in size, with a connector height of 15.49mm and width of 9.4mm (.37 in), it saves space on the PCB while providing high performance. Meeting stringent quality standards, this connector is a reliable solution for critical electronic systems.