GCM43DTMD

Heilind Number:SULGCM43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DTMD

Detailed Description

The GCM43DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity. With two rows and 86 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated contacts and loop bellow design guarantee optimal signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it versatile for various PCB designs. With matte tin termination plating, it meets industry standards for performance and durability. Perfect for aerospace, defense, and industrial applications, the GCM43DTMD is a dependable choice for high-reliability connectivity needs.