GCM43DTMH

Heilind Number:SULGCM43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DTMH

Detailed Description

Introducing the GCM43DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring 86 gold-plated contacts made of phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating at temperatures ranging from -65 to 125°C and with a high voltage rating of 950VAC, it is suitable for a wide range of industrial and electronic devices. The loop bellow contact type provides excellent contact stability, while the matte tin termination plating enhances durability. Measuring just 9.4mm in width and 15.49mm in height, this connector is compact yet efficient, making it ideal for space-constrained applications. Trust the GCM43DTMH for secure and efficient board-to-board connections in your projects.