GCM43DTMI

Heilind Number:SULGCM43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DTMI

Detailed Description

Introducing the GCM43DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 950VAC, it meets stringent performance requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With a right-angle orientation and a two-row design, it offers efficient PCB connectivity in limited spaces. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The Loop Bellow contact type and Matte Tin termination plating further enhance its durability. With 86 positions and a tail length of 6.35mm, it provides ample connectivity options. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial electronics, the GCM43DTMI is the perfect choice for high-reliability connections.