GCM43DTMT

Heilind Number:SULGCM43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DTMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DTMT

Detailed Description

Experience unparalleled durability and performance with our GCM43DTMT Board To Board PCB Connector, featuring a robust construction of PA9T and Phosphor Bronze materials. Designed for seamless connectivity, this female connector boasts two rows, threaded mount type, and through-hole termination method for secure attachment. Its Gold-plated Phosphor Bronze contacts ensure reliable signal transmission, while the Loop Bellow contact type and right-angle orientation offer efficient space utilization. With 86 positions and a 3A amperage rating, this connector is suitable for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliability in harsh environments. The Matte Tin termination plating enhances conductivity and longevity. Measuring at a compact 9.4mm width and 15.49mm height, this connector is ideal for compact PCB layouts. Trust in the GCM43DTMT for your connectivity needs, where superior quality meets exceptional performance.