GCM44DRAH

Heilind Number:SULGCM44DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRAH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM44DRAH

Detailed Description

Introducing the GCM44DRAH, a high-performance board to board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating in Gold, this connector ensures reliable conductivity. Featuring a dual row layout with 88 positions, it offers ample connectivity options. The Full Bellow contact type and Right Angle orientation optimize signal transmission efficiency. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent performance standards. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the GCM44DRAH guarantees superior quality and reliability.