GCM44DRAI

Heilind Number:SULGCM44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRAI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM44DRAI

Detailed Description

Introducing the GCM44DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector offers reliable connectivity with an amperage rating of 5A. Featuring a female gender and two rows for enhanced functionality, the GCM44DRAI is mounted securely via threaded holes and terminated through holes for easy installation. Constructed with Phosphor Bronze contacts plated in gold, it ensures excellent signal transmission with a voltage rating of 950VAC. The full bellow contact type and right-angle orientation make it suitable for compact designs, with 88 positions for versatile connectivity. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet robust solution. With matte tin termination plating and compliance with high-reliability standards, the GCM44DRAI is the perfect choice for mission-critical applications.