GCM44DRAN

Heilind Number:SULGCM44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULGCM44DRAN

Detailed Description

The GCM44DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 88 positions, it offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction, it ensures durability and excellent electrical performance. The female connector, with two rows and right-angle orientation, allows for efficient PCB mating. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating in a wide temperature range of -65 to 125°C and rated for 950VAC, it is suitable for use in harsh environments. The full bellow contact type and 5A amperage make it ideal for high-speed data and power applications. With a connector height of 10.95mm and width of 12.7mm, it offers easy integration onto PCBs. Trust the GCM44DRAN for secure and dependable board-to-board connectivity in critical systems.