GCM44DREH

Heilind Number:SULGCM44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DREH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM44DREH

Detailed Description

The GCM44DREH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a maximum amperage of 5A and a voltage rating of 950VAC, this connector ensures robust connectivity. Featuring two rows of 44 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. The termination method is eyelet, guaranteeing secure and stable connections. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for various industrial applications. Its straight orientation and clearance hole mount type make installation easy and efficient. With a compact size of 10.95mm in height and 12.7mm in width, it saves space on the PCB. Perfect for mission-critical systems, the GCM44DREH is a top choice for engineers seeking high-reliability connectors.