GCM44DREI

Heilind Number:SULGCM44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DREI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM44DREI

Detailed Description

The GCM44DREI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable and low-resistance connections. With a current rating of 5 A and voltage rating of 950 VAC, it is suitable for power and signal transmission. The connector has 2 rows of 44 positions each, spaced at a pitch of 3.96 mm (.156 in), allowing for high-density interconnects. Its straight orientation and threaded mount type with eyelet termination method provide secure and durable installation. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Measuring 10.95 mm (.431 in) in height and .5 in (12.7 mm) in width, it offers a compact and space-saving solution. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for use in aerospace, military, and industrial applications, the GCM44DREI is a reliable and high-quality connectivity solution.