| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM44DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM44DREN |
GCM44DREN
| Heilind Number: | SULGCM44DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM44DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM44DREN, a reliable female board-to-board PCB connector designed for high-performance applications. With two rows and 88 positions, this connector offers ample connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures optimal signal transmission and durability. The eyelet termination method and full bellow contact type guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, it is suitable for harsh environments. With a pitch of 3.96mm and a tail length of 5.72mm, it provides easy and efficient installation. Trust the GCM44DREN for your connectivity needs in aerospace, defense, and industrial applications.

