| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM44DRES |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM44DRES |
GCM44DRES
| Heilind Number: | SULGCM44DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM44DRES |
| ECAD Model: |
Specifications
Detailed Description
PA9T and Phosphor Bronze 0.0 Female Connector with a 2-row design, featuring a Side Hole mount type and Eyelet termination method. Constructed with high-quality Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity at an amperage of 5A and a voltage of 950VAC. With 88 positions spaced at a pitch of 3.96mm (.156in), it offers ample connectivity in straight orientation. The Full Bellow contact type and Matte Tin termination plating enhance performance and durability, even in harsh environments with an operating temperature range of -65 to 125°C. With a compact size of 10.95mm (.431in) in height and .5in (12.7mm) in width, it is suitable for various PCB applications. Ideal for high-reliability systems, this GCM44DRES connector ensures secure and efficient board-to-board connections.

