GCM44DRFH

Heilind Number:SULGCM44DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRFH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRFH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM44DRFH

Detailed Description

Introducing the GCM44DRFH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a 5A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The gold-plated contacts guarantee excellent signal transmission, while the full bellow design enhances durability. With 88 positions in a 2-row configuration, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. With a compact size of 10.95mm in height and 12.7mm in width, this connector is ideal for space-constrained applications. Trust the GCM44DRFH for secure and efficient board-to-board connections in your projects.