| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM44DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCM44DRFN |
GCM44DRFN
| Heilind Number: | SULGCM44DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM44DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM44DRFN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2-row design and 88 positions, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating at temperatures ranging from -65 to 125 °C, and with a maximum voltage of 950 VAC, this connector is suitable for harsh environments. Measuring 10.95 mm in height and 12.7 mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GCM44DRFN for secure and efficient PCB connections in aerospace, defense, and other high-reliability applications.

