GCM44DRFS

Heilind Number:SULGCM44DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRFS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRFS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM44DRFS

Detailed Description

Introducing the GCM44DRFS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950 VAC, it meets stringent power requirements. The female connector has two rows, with side hole mounting and through-hole termination for easy installation. Gold-plated contacts guarantee excellent signal transmission, while the full bellow design enhances durability. With 88 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term reliability. Trust the GCM44DRFS for seamless board-to-board connections in your projects.