GCM44DRKH

Heilind Number:SULGCM44DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRKH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM44DRKH

Detailed Description

The GCM44DRKH is a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a maximum voltage rating of 950 VAC and an amperage of 5 A, it is suitable for power and data-intensive systems. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections, while the clearance hole mount type facilitates easy installation. With 88 positions arranged in two rows and a pitch of 3.96 mm, it provides ample connectivity options in a compact form factor. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, measuring just 10.95 mm in height and 12.7 mm in width, makes it suitable for space-constrained applications. The Matte Tin termination plating ensures long-term durability and corrosion resistance. Whether used in aerospace, military, or industrial applications, the GCM44DRKH offers high reliability and performance.