GCM44DRKI

Heilind Number:SULGCM44DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRKI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM44DRKI

Detailed Description

Introducing the GCM44DRKI, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a maximum amperage of 5A and a voltage rating of 950VAC. With two rows of 88 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Gold-plated contact material and full bellow design enhance signal integrity, while the straight orientation and .156-inch pitch facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications in aerospace, defense, and industrial sectors. Trust the GCM44DRKI for robust and efficient board-to-board connections.