GCM44DRKN

Heilind Number:SULGCM44DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRKN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM44DRKN

Detailed Description

SKU GCM44DRKN boasts high-performance connectivity with its PA9T & Phosphor Bronze construction, ideal for demanding applications. With a 5A amperage rating and 950VAC voltage capability, this female connector ensures reliable power transmission. Featuring two rows and 88 positions with a 3.96mm pitch, it offers ample connectivity in a compact design. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. Its straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a low profile of 10.95mm and a connector width of 12.7mm, it saves space while delivering top-notch performance. Trust in the GCM44DRKN for secure and efficient board-to-board or card edge connections in your PCB designs.