GCM44DRKS-S13

Heilind Number:SULGCM44DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRKS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRKS-S13
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCM44DRKS-S13

Detailed Description

Introducing the GCM44DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and durable phosphor bronze contacts with gold plating, ensuring reliable and efficient signal transmission. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and data-intensive systems. The connector offers 88 positions in a dual-row configuration, with a pitch of 3.96mm (.156 in) for easy installation. Its side-hole mount and card extender termination method make it versatile for various PCB setups. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, it guarantees performance in harsh environments. The GCM44DRKS-S13 is a top choice for engineers seeking robust and high-reliability connectivity solutions.