GCM44DRKS

Heilind Number:SULGCM44DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRKS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM44DRKS

Detailed Description

Introducing the GCM44DRKS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 5A and a voltage withstand of 950VAC, it meets the stringent requirements of industrial environments. The straight orientation, side-hole mount type, and through-hole termination method make installation easy and secure. Its 88 positions across two rows provide ample connectivity options, while the full bellow contact type guarantees optimal signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Trust the GCM44DRKS for seamless board-to-board connections in your critical systems.