GCM44DRPH

Heilind Number:SULGCM44DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRPH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRPH
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRPH

Detailed Description

The GCM44DRPH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector has a compact design with two rows and 88 positions, allowing for efficient PCB connections. Its clearance hole mount type and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and full bellow contact type further enhance its performance. With a connector height of 10.95mm and a width of 12.7mm, it offers a space-saving solution without compromising functionality. The Matte Tin termination plating ensures solderability. Overall, the GCM44DRPH is a reliable and high-quality connector for critical electronic systems.