GCM44DRPN

Heilind Number:SULGCM44DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRPN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRPN

Detailed Description

Introducing the GCM44DRPN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring 88 gold-plated contacts, this connector ensures reliable signal transmission with a voltage rating of 950 VAC. The female connector, with two rows and a straight orientation, offers easy and secure mating. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability even in harsh environments, thanks to its operating temperature range of -65 to 125°C. The termination method of Thru Hole with Matte Tin plating ensures efficient soldering. With a compact size of 10.95mm (.431 inches) in height and .5 inches (12.7mm) in width, it is ideal for space-constrained PCB layouts. Trust the GCM44DRPN for your critical connectivity needs in aerospace, defense, and industrial applications.