GCM44DRPS

Heilind Number:SULGCM44DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRPS
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRPS

Detailed Description

Introducing the GCM44DRPS, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 3.96mm, allowing for secure and reliable connections in tight spaces. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability, even in high-voltage environments up to 950VAC. The termination method through-hole and side-hole mount type offer flexibility in installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Its full bellow contact type and straight orientation provide stable signal transmission, ideal for demanding electronic systems. With 88 positions and a tail length of 10.36mm, it offers ample connectivity options. The matte tin termination plating guarantees compatibility with RoHS requirements, making it environmentally friendly. Trust the GCM44DRPS for seamless and dependable board-to-board connections in your projects.