GCM44DRTH

Heilind Number:SULGCM44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRTH
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRTH

Detailed Description

Introducing the GCM44DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers reliable connectivity in tight spaces. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent signal transmission and durability. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Operating efficiently in a wide temperature range from -65 to 125 °C, it is ideal for use in harsh environments. The matte tin termination plating provides corrosion resistance, enhancing the connector's longevity. With 88 positions and a pitch of 3.96mm, it offers versatile connectivity options. The straight orientation and clearance hole mount type make installation easy and convenient. Trust the GCM44DRTH for high-reliability connections in your PCB designs.