GCM44DRTI

Heilind Number:SULGCM44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRTI
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRTI

Detailed Description

Introducing the GCM44DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 5A current rating and 950VAC voltage rating, it meets stringent performance requirements. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With 88 positions arranged in 2 rows on a 3.96mm pitch, it offers versatility in design. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. This connector, with its straight orientation and compact dimensions of 10.95mm height and 12.7mm width, is ideal for space-constrained applications. It also features matte tin termination plating for enhanced durability. The GCM44DRTI is a top choice for engineers seeking reliable connectivity solutions in aerospace, defense, and industrial applications.