GCM44DRTS-S13

Heilind Number:SULGCM44DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRTS-S13
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRTS-S13

Detailed Description

The GCM44DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. With a 5A current rating and 950VAC voltage rating, it offers robust power transmission capabilities. Its dual-row, 88-position design with a pitch of 3.96mm allows for efficient signal transfer. The termination method of Card Extender with Side Hole mount type and Full Bellow contact type guarantee secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact dimensions of 10.95mm in height and 12.7mm in width make it space-efficient. Ideal for applications where durability and performance are paramount, the GCM44DRTS-S13 is a versatile solution for your connectivity needs.