GCM44DRTS

Heilind Number:SULGCM44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRTS
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRTS

Detailed Description

Introducing the GCM44DRTS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a short description of PA9T & Phosphor Bronze, this connector features a female gender, dual rows, and a side hole mount type for easy installation. The termination method is through-hole, ensuring secure connections. Constructed with Phosphor Bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The 3.96mm pitch and 88 positions provide ample connectivity options. Operating at a voltage of 950 VAC and with a current rating of 5A, it meets stringent performance requirements. With a straight orientation and a low profile design, it's suitable for compact applications. The connector's wide operating temperature range from -65 to 125°C and matte tin termination plating make it ideal for use in diverse industries. Whether in telecommunications, industrial, or aerospace applications, the GCM44DRTS ensures dependable signal transmission.