GCM44DRUH

Heilind Number:SULGCM44DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRUH
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Termination Plating:Matte Tin
SKU:SULGCM44DRUH

Detailed Description

Featuring PA9T and Phosphor Bronze construction, SKU GCM44DRUH is a female board-to-board PCB connector designed for high-reliability applications. With a compact two-row design and a pitch of 3.96mm (.156 in), this connector offers 88 gold-plated contacts for efficient signal transmission. Its clearance hole mount type and thru-hole termination method ensure secure and stable installation on PCBs. Rated for up to 5A and 950VAC, it guarantees reliable performance even in demanding environments. The connector's full bellow contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 125°C, matte tin termination plating, and a connector height of 10.95mm (.431 in), it meets the stringent requirements of various industries. Trust the GCM44DRUH for seamless connectivity in your critical electronic systems.