GCM44DRUI

Heilind Number:SULGCM44DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM44DRUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM44DRUI
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCM44DRUI

Detailed Description

Introducing the GCM44DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durable and reliable connectivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and straight orientation offer versatile mounting options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. With 88 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. Trust the GCM44DRUI for secure and efficient PCB connections in industrial and commercial settings.